93C76BT-E/OT vs M93C66-DW6TG feature comparison

93C76BT-E/OT Microchip Technology Inc

Buy Now Datasheet

M93C66-DW6TG STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC STMICROELECTRONICS
Part Package Code SOT-23 SOIC
Package Description LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN 0.169 INCH, ROHS COMPLIANT, TSSOP-8
Pin Count 6 8
Reach Compliance Code compliant compliant
Factory Lead Time 5 Weeks
Clock Frequency-Max (fCLK) 3 MHz 2 MHz
Data Retention Time-Min 200 40
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
JESD-30 Code R-PDSO-G6 R-PDSO-G8
JESD-609 Code e3 e4
Length 2.95 mm 4.4 mm
Memory Density 8192 bit 4096 bit
Memory IC Type EEPROM EEPROM
Memory Width 16 16
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Ports 1
Number of Terminals 6 8
Number of Words 512 words 256 words
Number of Words Code 512 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512X16 256X16
Output Characteristics TOTEM POLE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TSSOP
Package Equivalence Code TSOP5/6,.11,37 TSSOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100
Seated Height-Max 1.45 mm 1.2 mm
Serial Bus Type MICROWIRE MICROWIRE
Standby Current-Max 0.000005 A 0.00005 A
Supply Current-Max 0.003 mA 0.0015 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 1.63 mm 3 mm
Write Cycle Time-Max (tWC) 2 ms 5 ms
Write Protection SOFTWARE SOFTWARE
Base Number Matches 4 1
ECCN Code EAR99
HTS Code 8542.32.00.51
Alternate Memory Width 8

Compare 93C76BT-E/OT with alternatives

Compare M93C66-DW6TG with alternatives