93C76A-I/ST
vs
93C66B-E/SN
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8
|
SOP, SOP8,.25
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Alternate Memory Width |
8
|
|
Clock Frequency-Max (fCLK) |
3 MHz
|
1 MHz
|
Data Retention Time-Min |
200
|
200
|
Endurance |
1000000 Write/Erase Cycles
|
1000000 Write/Erase Cycles
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e3
|
Length |
4.4 mm
|
4.9 mm
|
Memory Density |
8192 bit
|
4096 bit
|
Memory IC Type |
EEPROM
|
EEPROM
|
Memory Width |
8
|
16
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
8
|
8
|
Number of Words |
512 words
|
256 words
|
Number of Words Code |
512
|
256
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
512X16
|
256X16
|
Output Characteristics |
TOTEM POLE
|
TOTEM POLE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SOP
|
Package Equivalence Code |
TSSOP8,.25
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Ready/Busy |
YES
|
YES
|
Reverse Pinout |
NO
|
NO
|
Screening Level |
TS 16949
|
TS 16949
|
Seated Height-Max |
1.2 mm
|
1.75 mm
|
Serial Bus Type |
MICROWIRE
|
MICROWIRE
|
Standby Current-Max |
0.000001 A
|
0.000005 A
|
Supply Current-Max |
0.003 mA
|
0.002 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
1.8 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Toggle Bit |
YES
|
YES
|
Width |
3 mm
|
3.9 mm
|
Write Cycle Time-Max (tWC) |
2 ms
|
2 ms
|
Write Protection |
SOFTWARE
|
SOFTWARE
|
Base Number Matches |
1
|
3
|
Factory Lead Time |
|
11 Weeks
|
Samacsys Manufacturer |
|
Microchip
|
|
|
|
Compare 93C76A-I/ST with alternatives
Compare 93C66B-E/SN with alternatives