93C56-E/P
vs
93C56I/P
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
DIP
Package Description
0.300 INCH, PLASTIC, DIP-8
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
unknown
unknown
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Additional Feature
10K ERASE/WRITE CYCLES MIN; DATA RETENTION > 40 YEARS
Alternate Memory Width
16
8
Clock Frequency-Max (fCLK)
2 MHz
2 MHz
Data Retention Time-Min
40
40
Endurance
1000000 Write/Erase Cycles
1000000 Write/Erase Cycles
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
JESD-609 Code
e0
e0
Memory Density
2048 bit
2048 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
16
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
256 words
128 words
Number of Words Code
256
128
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
256X8
128X16
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supplies
5 V
Qualification Status
Not Qualified
Not Qualified
Serial Bus Type
MICROWIRE
MICROWIRE
Standby Current-Max
0.0001 A
0.0001 A
Supply Current-Max
0.004 mA
0.004 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Write Cycle Time-Max (tWC)
1 ms
1 ms
Write Protection
SOFTWARE
SOFTWARE
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8542.32.00.51
Length
9.9695 mm
Seated Height-Max
4.064 mm
Width
7.62 mm
Compare 93C56-E/P with alternatives
Compare 93C56I/P with alternatives