93C46C-I/MSX vs X24256A8 feature comparison

93C46C-I/MSX Microchip Technology Inc

Buy Now Datasheet

X24256A8 Xicor Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC XICOR INC
Part Package Code MSOP
Package Description TSSOP, SOP,
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Alternate Memory Width 8
Clock Frequency-Max (fCLK) 3 MHz
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e3
Length 3 mm 5.31 mm
Memory Density 1024 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 16 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 64 words 32768 words
Number of Words Code 64 32000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 64X16 32KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 2.03 mm
Serial Bus Type MICROWIRE I2C
Supply Current-Max 0.002 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3 mm 5.27 mm
Write Cycle Time-Max (tWC) 6 ms
Base Number Matches 1 1
Additional Feature 100 YEARS DATA RETENTION, 100000 ENDURANCE CYCLES
Data Retention Time-Min 100
Endurance 100000 Write/Erase Cycles

Compare 93C46C-I/MSX with alternatives

Compare X24256A8 with alternatives