93AA76BT-I/OTG
vs
93AA76BT-I/OT
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
SOT-23
|
SOT-23
|
Package Description |
ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN
|
LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN
|
Pin Count |
6
|
6
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.32.00.51
|
|
Clock Frequency-Max (fCLK) |
1 MHz
|
3 MHz
|
Data Retention Time-Min |
200
|
200
|
Endurance |
1000000 Write/Erase Cycles
|
1000000 Write/Erase Cycles
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G6
|
JESD-609 Code |
e3
|
e3
|
Length |
2.9 mm
|
2.95 mm
|
Memory Density |
8192 bit
|
8192 bit
|
Memory IC Type |
EEPROM
|
EEPROM
|
Memory Width |
16
|
16
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
Number of Words |
512 words
|
512 words
|
Number of Words Code |
512
|
512
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
512X16
|
512X16
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
LSSOP
|
Package Equivalence Code |
TSOP5/6,.11,37
|
TSOP5/6,.11,37
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.45 mm
|
1.45 mm
|
Serial Bus Type |
MICROWIRE
|
MICROWIRE
|
Standby Current-Max |
0.000001 A
|
0.000001 A
|
Supply Current-Max |
0.003 mA
|
0.003 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.8 V
|
1.8 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Width |
1.55 mm
|
1.63 mm
|
Write Cycle Time-Max (tWC) |
5 ms
|
5 ms
|
Write Protection |
SOFTWARE
|
SOFTWARE
|
Base Number Matches |
2
|
4
|
Factory Lead Time |
|
5 Weeks
|
Samacsys Manufacturer |
|
Microchip
|
Number of Ports |
|
1
|
Output Characteristics |
|
TOTEM POLE
|
Ready/Busy |
|
YES
|
Reverse Pinout |
|
NO
|
Screening Level |
|
TS 16949
|
Toggle Bit |
|
YES
|
|
|
|
Compare 93AA76BT-I/OTG with alternatives
Compare 93AA76BT-I/OT with alternatives