93AA56BX-I/SN vs 93AA56BT-I/P feature comparison

93AA56BX-I/SN Microchip Technology Inc

Buy Now Datasheet

93AA56BT-I/P Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
SOIC DIP
3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8
8 8
compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
5 Weeks
1 MHz 3 MHz
200
1000000 Write/Erase Cycles
R-PDSO-G8 R-PDIP-T8
e3 e3
4.9 mm 9.46 mm
2048 bit 2048 bit
EEPROM EEPROM
16 16
1
1 1
1
8 8
128 words 128 words
128 128
SYNCHRONOUS SYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
128X16 128X16
TOTEM POLE
PLASTIC/EPOXY PLASTIC/EPOXY
SOP DIP
SOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE IN-LINE
SERIAL SERIAL
260
Not Qualified Not Qualified
YES
NO
TS 16949
1.75 mm 4.32 mm
MICROWIRE MICROWIRE
0.000001 A
0.002 mA 0.003 mA
5.5 V 5.5 V
1.8 V 1.8 V
2.5 V 2.5 V
YES NO
CMOS CMOS
INDUSTRIAL INDUSTRIAL
MATTE TIN MATTE TIN
GULL WING THROUGH-HOLE
1.27 mm 2.54 mm
DUAL DUAL
30
YES
3.9 mm 7.62 mm
6 ms 6 ms
SOFTWARE
1 1
8

Compare 93AA56BX-I/SN with alternatives

Compare 93AA56BT-I/P with alternatives