93AA46A-E/MS vs 93AA46A-I/MSX feature comparison

93AA46A-E/MS Microchip Technology Inc

Buy Now Datasheet

93AA46A-I/MSX Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SON MSOP
Package Description 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8 ROHS COMPLIANT, PLASTIC, MSOP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Alternate Memory Width 8
Clock Frequency-Max (fCLK) 2 MHz 3 MHz
JESD-30 Code R-PDSO-N8 S-PDSO-G8
JESD-609 Code e3 e3
Length 3 mm 3 mm
Memory Density 1024 bit 1024 bit
Memory IC Type EEPROM EEPROM
Memory Width 16 8
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 64 words 128 words
Number of Words Code 64 128
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64X16 128X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON TSSOP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.1 mm
Serial Bus Type MICROWIRE MICROWIRE
Supply Current-Max 0.003 mA 0.002 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 1.8 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 2 mm 3 mm
Write Cycle Time-Max (tWC) 6 ms 6 ms
Base Number Matches 1 1

Compare 93AA46A-E/MS with alternatives

Compare 93AA46A-I/MSX with alternatives