93764-518721LF vs 61303-31172 feature comparison

93764-518721LF Amphenol Communications Solutions

Buy Now Datasheet

61303-31172 Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARIZED, STAGGERED CONFIGURATION LATCHED, POLARIZED
Body/Shell Style SOCKET SOCKET
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating GOLD (8) OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 72 72
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Contact Finish Termination TIN LEAD (100) OVER NICKEL
JESD-609 Code e0

Compare 93764-518721LF with alternatives

Compare 61303-31172 with alternatives