937-SP-3046R-SL vs TM1RV-623P64-35S-150 feature comparison

937-SP-3046R-SL Bel Fuse

Buy Now Datasheet

TM1RV-623P64-35S-150 Hirose Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BEL FUSE INC HIROSE ELECTRIC CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Factory Lead Time 12 Weeks
Samacsys Manufacturer BelFuse
Additional Feature ROHS COMPLIANT
Body Breadth 0.286 inch 0.843 inch
Body Depth 0.652 inch 0.492 inch
Body Length 0.38 inch 0.543 inch
Body/Shell Style PLUG JACK
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating NOT SPECIFIED AU
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Style TELCOM, MODULAR TELCOM, MODULAR
DIN Conformance NO NO
Durability 750 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 20.016 N
Insulator Color CLEAR GRAY
Insulator Material POLYCARBONATE ACRYLONITRILE BUTADIENE STYRENE
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE CABLE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 50u inch 50u inch
Reference Standard UL UL
Termination Type IDC WIRE
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.30
Dielectric Withstanding Voltage 500VAC V
Insulation Resistance 100000000 Ω
Rated Current (Signal) 0.5 A

Compare 937-SP-3046R-SL with alternatives

Compare TM1RV-623P64-35S-150 with alternatives