93698-014L
vs
111917-2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
FCI
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
LATCHED
STRAIN RELIEF AVAILABLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Termination
NICKEL PALLADIUM (15) OVER NICKEL
GOLD
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
Filter Feature
NO
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
Termination Type
IDC
Total Number of Contacts
14
14
UL Flammability Code
94V-0
Base Number Matches
1
2
Body Breadth
0.24 inch
Body Depth
0.465 inch
Body Length
0.88 inch
Body/Shell Style
PLUG
Contact Design
PREASSEM CONN
Contact Finish Mating
AU ON NI
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Insertion Force-Max
1.112 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Plating Thickness
15u inch
Polarization Key
HOUSING SIDE
Rated Current (Signal)
1 A
Reference Standard
UL, CSA
Wire Size-Max
26 AWG
Wire Size-Min
28 AWG
Withdrawl Force-Min
.278 N
Compare 93698-014L with alternatives
Compare 111917-2 with alternatives