93691-030 vs M55302/58LH30Y feature comparison

93691-030 Amphenol FCi

Buy Now Datasheet

M55302/58LH30Y Incon Inc

Buy Now
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer FCI INCON INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Type CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC
Total Number of Contacts 30 30
UL Flammability Code 94V-0
Base Number Matches 1 3
Additional Feature STANDARD: MIL-DTL-55302
Contact Finish Mating GOLD OVER NICKEL (150)
Contact Finish Termination GOLD OVER NICKEL (150)
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 93691-030 with alternatives

Compare M55302/58LH30Y with alternatives