936887-002 vs M22759/33-26-0 feature comparison

936887-002 TE Connectivity

Buy Now Datasheet

M22759/33-26-0 Allied Wire & Cable Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD ALLIED WIRE & CABLE INC
Reach Compliance Code compliant unknown
Samacsys Manufacturer TE Connectivity
Cable Types MIL-DTL-22759
Conductor Finish SILVER SILVER
Conductor Material COPPER ALLOY COPPER ALLOY
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Diameter 0.81 mm 0.034 mm
Number of Conductors 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C
Rated Voltage 600 V 600 V
Stranding 19X38 19X38
Wire Gauge 26 AWG 26 AWG
Wire Size-Max 26 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Additional Feature STANDARD: MIL-W-22759/33
Approvals MIL
Construction STRANDED
Insulator Material ETFE
MIL Conformance YES
Shielding NO

Compare 936887-002 with alternatives

Compare M22759/33-26-0 with alternatives