936887-002 vs 22759/33-26-95 feature comparison

936887-002 TE Connectivity

Buy Now Datasheet

22759/33-26-95 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Samacsys Manufacturer TE Connectivity
Cable Types MIL-DTL-22759
Conductor Finish SILVER
Conductor Material COPPER ALLOY
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Diameter 0.81 mm
Number of Conductors 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Rated Voltage 600 V
Stranding 19X38
Wire Gauge 26 AWG
Wire Size-Max 26 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 2

Compare 936887-002 with alternatives

Compare 22759/33-26-95 with alternatives