935325269128
vs
MP3H6115A6T1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
FREESCALE SEMICONDUCTOR INC
Reach Compliance Code
unknown
compliant
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
PRESSURE SENSOR,PIEZORESISTIVE
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
Yes
Package Description
PLASTIC, SSOP-8
ECCN Code
EAR99
HTS Code
8542.39.00.01
Accuracy-Max (%)
1.5%
Additional Feature
TEMPERATURE COMPENSATED, SIGNAL CONDITION
Body Breadth
7.36 mm
Body Height
3.93 mm
Body Length or Diameter
7.36 mm
Housing
PLASTIC
Linearity (%)
1.5 %
Mounting Feature
SURFACE MOUNT
Offset-Nom
0.12V
Operating Current-Max
8 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Range
0.12-2.82V
Output Type
ANALOG VOLTAGE
Package Shape/Style
SQUARE
Port Type
HOLE
Pressure Range-Max
16.7 Psi
Pressure Range-Min
2.2 Psi
Pressure Sensing Mode
ABSOLUTE
Response Time
1000 µs
Supply Voltage-Max
3.3 V
Supply Voltage-Min
2.7 V
Surface Mount
YES
Termination Type
SOLDER
Compare 935325269128 with alternatives
Compare MP3H6115A6T1 with alternatives