935311447557
vs
MCIMX536AVP8C2
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Package Description |
,
|
TEBGA-529
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.31.00.01
|
|
JESD-609 Code |
e2
|
e2
|
Moisture Sensitivity Level |
3
|
3
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Terminal Finish |
TIN SILVER
|
TIN SILVER
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR CIRCUIT
|
SoC
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
13 Weeks
|
Samacsys Manufacturer |
|
NXP
|
JESD-30 Code |
|
S-PBGA-B529
|
Length |
|
19 mm
|
Number of Terminals |
|
529
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
FBGA
|
Package Equivalence Code |
|
BGA529,23X23,32
|
Package Shape |
|
SQUARE
|
Package Style |
|
GRID ARRAY, FINE PITCH
|
Screening Level |
|
AEC-Q100
|
Seated Height-Max |
|
1.85 mm
|
Supply Voltage-Max |
|
1.15 V
|
Supply Voltage-Min |
|
1.05 V
|
Supply Voltage-Nom |
|
1.1 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Form |
|
BALL
|
Terminal Pitch |
|
0.8 mm
|
Terminal Position |
|
BOTTOM
|
Width |
|
19 mm
|
|
|
|
Compare 935311447557 with alternatives
Compare MCIMX536AVP8C2 with alternatives