935298772118
vs
74HCT165D,653
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NEXPERIA
NXP SEMICONDUCTORS
Package Description
TSSOP,
3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
RIGHT
RIGHT
Family
HCT
HCT
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
5 mm
9.9 mm
Logic IC Type
PARALLEL IN SERIAL OUT
PARALLEL IN SERIAL OUT
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
51 ns
51 ns
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
4.4 mm
3.9 mm
fmax-Min
17 MHz
17 MHz
Base Number Matches
1
2
Part Package Code
SOP
Pin Count
16
Manufacturer Package Code
SOT109-1
Additional Feature
CLOCK INHIBIT
Load Capacitance (CL)
50 pF
Max Frequency@Nom-Sup
24000000 Hz
Package Equivalence Code
SOP16,.25
Qualification Status
Not Qualified
Compare 935298772118 with alternatives
Compare 74HCT165D,653 with alternatives
74HCT165D,653 vs 74HCT165D
74HCT165D,653 vs 74HCT165D,652
74HCT165D,653 vs 74HCT165D-Q100,118
74HCT165D,653 vs 74HCT165D/T3
74HCT165D,653 vs 933713790653
74HCT165D,653 vs 74HCT165PW,118
74HCT165D,653 vs 74HCT165PW
74HCT165D,653 vs 74HCT165PW,112
74HCT165D,653 vs SN74HCS165BQBR