935293393151 vs SC16IS760IPW,128 feature comparison

935293393151 NXP Semiconductors

Buy Now Datasheet

SC16IS760IPW,128 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description HVQCCN, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature CAN ALSO OPERATES AT 2.5 V SUPPLY ALSO OPERATES AT 2.5V SUPPLY
Address Bus Width 2 2
Boundary Scan NO NO
Clock Frequency-Max 80 MHz 80 MHz
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Encoding/Decoding Method NRZ
Data Transfer Rate-Max 0.625 MBps 0.625 MBps
External Data Bus Width
JESD-30 Code S-PQCC-N24 R-PDSO-G24
JESD-609 Code e4 e4
Length 4 mm 7.8 mm
Low Power Mode YES YES
Number of Serial I/Os 1 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN TSSOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max 1 mm 1.1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD DUAL
Width 4 mm 4.4 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 1
Rohs Code Yes
Part Package Code TSSOP2
Pin Count 24
Manufacturer Package Code SOT355-1
Factory Lead Time 52 Weeks
Samacsys Manufacturer NXP
Moisture Sensitivity Level 1
Package Equivalence Code TSSOP24,.25
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 30

Compare 935293393151 with alternatives

Compare SC16IS760IPW,128 with alternatives