935293393128 vs SC16IS760IPW,128 feature comparison

935293393128 NXP Semiconductors

Buy Now Datasheet

SC16IS760IPW,128 NXP Semiconductors

Buy Now Datasheet
Obsolete Obsolete
NXP SEMICONDUCTORS NXP SEMICONDUCTORS
HVQCCN, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24
unknown compliant
8542.31.00.01 8542.31.00.01
CAN ALSO OPERATES AT 2.5 V SUPPLY ALSO OPERATES AT 2.5V SUPPLY
2 2
NO NO
80 MHz 80 MHz
ASYNC, BIT ASYNC, BIT
NRZ
0.625 MBps 0.625 MBps
S-PQCC-N24 R-PDSO-G24
e4 e4
4 mm 7.8 mm
YES YES
1 1
24 24
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
HVQCCN TSSOP
SQUARE RECTANGULAR
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
1 mm 1.1 mm
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
NO LEAD GULL WING
0.5 mm 0.65 mm
QUAD DUAL
4 mm 4.4 mm
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
1 1
Yes
TSSOP2
24
SOT355-1
52 Weeks
NXP
1
TSSOP24,.25
260
Not Qualified
30

Compare 935293393128 with alternatives

Compare SC16IS760IPW,128 with alternatives