935290083027
vs
MCP2022PT-E/SL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
MICROCHIP TECHNOLOGY INC
Package Description
DIE,
SOIC-8
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-XUUC-N13
R-PDSO-G8
Number of Functions
1
1
Number of Terminals
13
8
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIE
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
UNCASED CHIP
SMALL OUTLINE
Screening Level
AEC-Q100
TS 16949
Supply Voltage-Nom
12 V
12 V
Surface Mount
YES
YES
Telecom IC Type
INTERFACE CIRCUIT
INTERFACE CIRCUIT
Terminal Form
NO LEAD
GULL WING
Terminal Position
UPPER
DUAL
Base Number Matches
1
1
Length
8.65 mm
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Seated Height-Max
1.75 mm
Temperature Grade
AUTOMOTIVE
Terminal Pitch
1.27 mm
Width
3.9 mm
Compare 935290083027 with alternatives
Compare MCP2022PT-E/SL with alternatives