935287979512
vs
TJA1054T/S900,518
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP,
Pin Count
14
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
8.65 mm
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
14
14
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Telecom IC Type
INTERFACE CIRCUIT
INTERFACE CIRCUIT
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Samacsys Manufacturer
NXP
Compare 935287979512 with alternatives
Compare TJA1054T/S900,518 with alternatives
TJA1054T/S900,518 vs 935283238512
TJA1054T/S900,518 vs TJA1054AT,518
TJA1054T/S900,518 vs TJA1055T/C,512
TJA1054T/S900,518 vs TJA1055T/C
TJA1054T/S900,518 vs TJA1054T/S430,518
TJA1054T/S900,518 vs TJA1054AT/S900,512
TJA1054T/S900,518 vs TJA1054T/S900/VM
TJA1054T/S900,518 vs TJA1055T/3
TJA1054T/S900,518 vs TJA1055T,512