935284501125 vs NX3L2G384GT feature comparison

935284501125 NXP Semiconductors

Buy Now Datasheet

NX3L2G384GT NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description , 1 X 1.95 MM, 0.50 MM PITCH, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT833-1, XSON-8
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQCC-N8 R-PDSO-N8
JESD-609 Code e4 e4
Moisture Sensitivity Level 1 1
Normal Position NC
Number of Functions 2 2
Number of Terminals 8 8
On-state Resistance-Max (Ron) 4.1 Ω 1.7 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCN VSON
Package Equivalence Code LCC8,.06SQ,20 SOLCC8,.04,20
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Switch-on Time-Max 41 ns 48 ns
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code SON
Pin Count 8
Analog IC - Other Type SPST
Length 1.95 mm
Number of Channels 1
Off-state Isolation-Nom 90 dB
On-state Resistance Match-Nom 0.04 Ω
Seated Height-Max 0.5 mm
Supply Voltage-Max (Vsup) 4.3 V
Supply Voltage-Min (Vsup) 1.4 V
Supply Voltage-Nom (Vsup) 1.65 V
Switch-off Time-Max 21 ns
Width 1 mm

Compare 935284501125 with alternatives

Compare NX3L2G384GT with alternatives