935284122115
vs
NX3L1G3157GM
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Package Description |
,
|
VSON, SOLCC6,.04,20
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SPDT
|
SPDT
|
Base Number Matches |
1
|
6
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SON
|
Pin Count |
|
6
|
JESD-30 Code |
|
R-PDSO-N6
|
JESD-609 Code |
|
e3
|
Length |
|
1.45 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Channels |
|
1
|
Number of Functions |
|
1
|
Number of Terminals |
|
6
|
Off-state Isolation-Nom |
|
90 dB
|
On-state Resistance Match-Nom |
|
0.2 Ω
|
On-state Resistance-Max (Ron) |
|
1.7 Ω
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
VSON
|
Package Equivalence Code |
|
SOLCC6,.04,20
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
0.5 mm
|
Supply Voltage-Max (Vsup) |
|
4.3 V
|
Supply Voltage-Min (Vsup) |
|
1.4 V
|
Supply Voltage-Nom (Vsup) |
|
1.65 V
|
Surface Mount |
|
YES
|
Switch-off Time-Max |
|
30 ns
|
Switch-on Time-Max |
|
52 ns
|
Switching |
|
BREAK-BEFORE-MAKE
|
Technology |
|
CMOS
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Finish |
|
TIN
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
1 mm
|
|
|
|
Compare 935284122115 with alternatives
Compare NX3L1G3157GM with alternatives