935280938027 vs APA3544KI-TUG feature comparison

935280938027 NXP Semiconductors

Buy Now Datasheet

APA3544KI-TUG American Power Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer NXP SEMICONDUCTORS ANPEC ELECTRONICS CORP
Package Description 2.06 X 2.11 MM, 0.60 MM HEIGHT, WLCSP-16 GREEN, MS-012AA, SOP-8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Bandwidth-Nom 20 kHz 20 kHz
Consumer IC Type CLASS D AUDIO AMPLIFIER CLASS AB AUDIO AMPLIFIER
Gain 24 dB
JESD-30 Code R-PBGA-B16 R-PDSO-G8
Length 2.11 mm 4.9 mm
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 16 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 1.3 W 0.145 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA SOP
Package Equivalence Code BGA16,4X4,20
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE
Seated Height-Max 0.64 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 2.5 V 3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position BOTTOM DUAL
Width 2.06 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 8
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Technology CMOS
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40

Compare 935280938027 with alternatives

Compare APA3544KI-TUG with alternatives