935280383125 vs SN74LVC2G53DCURG4 feature comparison

935280383125 Nexperia

Buy Now Datasheet

SN74LVC2G53DCURG4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA TEXAS INSTRUMENTS INC
Package Description , VSSOP, TSSOP8,.12,20
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-609 Code e4 e4
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260 260
Terminal Finish NICKEL PALLADIUM GOLD SILVER Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Bandwidth-Nom 300 MHz
JESD-30 Code R-PDSO-G8
Length 2.3 mm
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Off-state Isolation-Nom 50 dB
On-state Resistance Match-Nom 5 Ω
On-state Resistance-Max (Ron) 30 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output COMMON OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code VSSOP
Package Equivalence Code TSSOP8,.12,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 0.9 mm
Signal Current-Max 0.1 A
Supply Current-Max (Isup) 0.01 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Switch-off Time-Max 7.9 ns
Switch-on Time-Max 7.2 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Width 2 mm

Compare 935280383125 with alternatives

Compare SN74LVC2G53DCURG4 with alternatives