935279993125 vs 74AUP1G07GS,132 feature comparison

935279993125 Nexperia

Buy Now Datasheet

74AUP1G07GS,132 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Package Description TSSOP, 1 X 1 MM, 0.35 MM HEIGHT, SOT-1202, SON-6
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Family AUP/ULP/V AUP/ULP/V
JESD-30 Code R-PDSO-G6 S-PDSO-N6
JESD-609 Code e3 e3
Length 2 mm 1 mm
Logic IC Type BUFFER BUFFER
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inputs 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VSON
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR, 7 INCH TR
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 20.8 ns 20.7 ns
Seated Height-Max 1.1 mm 0.35 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 0.8 V 0.8 V
Supply Voltage-Nom (Vsup) 1.1 V 1.1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.35 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.25 mm 1 mm
Base Number Matches 2 2
Manufacturer Package Code SOT1202
Factory Lead Time 4 Weeks
Load Capacitance (CL) 30 pF
Max I(ol) 0.0017 A
Output Characteristics OPEN-DRAIN
Package Equivalence Code SOLCC6,.04,14
Prop. Delay@Nom-Sup 20.7 ns
Qualification Status Not Qualified
Schmitt Trigger NO

Compare 935279993125 with alternatives