935279993125 vs 74AUP1G07GM-G feature comparison

935279993125 Nexperia

Buy Now Datasheet

74AUP1G07GM-G NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Package Description TSSOP, VSON,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AUP/ULP/V AUP/ULP/V
JESD-30 Code R-PDSO-G6 R-PDSO-N6
JESD-609 Code e3 e3
Length 2 mm 1.45 mm
Logic IC Type BUFFER BUFFER
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inputs 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR, 7 INCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 20.8 ns 20.7 ns
Seated Height-Max 1.1 mm 0.5 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 0.8 V 0.8 V
Supply Voltage-Nom (Vsup) 1.1 V 1.1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.25 mm 1 mm
Base Number Matches 2 1
Part Package Code SON
Pin Count 6
Output Characteristics OPEN-DRAIN
Qualification Status Not Qualified

Compare 935279993125 with alternatives

Compare 74AUP1G07GM-G with alternatives