935274429125 vs SN74LVC2G66QDCURQ1 feature comparison

935274429125 NXP Semiconductors

Buy Now Datasheet

SN74LVC2G66QDCURQ1 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Package Description VSSOP, VSSOP-8
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 2.3 mm 2.3 mm
Number of Channels 1 2
Number of Functions 2 2
Number of Terminals 8 8
Off-state Isolation-Nom 46 dB
On-state Resistance-Max (Ron) 195 Ω 35 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Seated Height-Max 1 mm 0.85 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Switch-off Time-Max 11.5 ns
Switch-on Time-Max 13 ns
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 2 mm 2 mm
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Bandwidth-Nom 300 MHz
Input Voltage-Max 5.5 V
Input Voltage-Min
JESD-609 Code e4
Moisture Sensitivity Level 1
Normal Position NO
Output SEPARATE OUTPUT
Package Equivalence Code TSSOP8,.12,20
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Screening Level AEC-Q100
Supply Current-Max (Isup) 0.015 mA
Switching MAKE-BEFORE-BREAK
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30