935274409128
vs
935280309128
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
LFQFP,
HVQCCN,
Reach Compliance Code
compliant
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
ALSO OPERATES AT 2.5V OR 5V SUPPLY
ALSO OPERATES AT 2.5V SUPPLY
Address Bus Width
3
3
Boundary Scan
NO
NO
Clock Frequency-Max
80 MHz
80 MHz
Communication Protocol
ASYNC, BIT
ASYNC, BIT
Data Transfer Rate-Max
0.625 MBps
5 MBps
External Data Bus Width
8
8
JESD-30 Code
S-PQFP-G48
S-PQCC-N32
JESD-609 Code
e3
e4
Length
7 mm
5 mm
Low Power Mode
YES
NO
Number of Serial I/Os
2
2
Number of Terminals
48
32
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
HVQCCN
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max
1.6 mm
1 mm
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
7 mm
5 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
1
1
Compare 935274409128 with alternatives
Compare 935280309128 with alternatives