935273895125 vs SN74LVC2G14DCKT feature comparison

935273895125 NXP Semiconductors

Buy Now Datasheet

SN74LVC2G14DCKT Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Package Description TSSOP, GREEN, PLASTIC, SC-70, 6 PIN
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e4
Length 2 mm 2 mm
Logic IC Type INVERTER INVERTER
Number of Functions 2 2
Number of Inputs 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 12 ns 9.5 ns
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 1.25 mm 1.25 mm
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 6
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Load Capacitance (CL) 50 pF
Max I(ol) 0.032 A
Moisture Sensitivity Level 1
Output Characteristics 3-STATE
Package Equivalence Code TSSOP6,.08
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.01 mA
Prop. Delay@Nom-Sup 6 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Time@Peak Reflow Temperature-Max (s) 30

Compare SN74LVC2G14DCKT with alternatives