935272893112
vs
PCA9564D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20
7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.39.00.01
Address Bus Width
2
2
Bus Compatibility
8049; 8051; 6800; 68000; Z80
8049; 8051; 6800; 68000; Z80
Clock Frequency-Max
9 MHz
9 MHz
External Data Bus Width
8
8
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
Length
6.5 mm
12.8 mm
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Seated Height-Max
1.1 mm
2.65 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.3 V
2.3 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
7.5 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, I2C
BUS CONTROLLER, I2C
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
20
ECCN Code
EAR99
JESD-609 Code
e4
Moisture Sensitivity Level
1
Package Equivalence Code
SOP20,.4
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s)
30
Compare 935272893112 with alternatives
Compare PCA9564D with alternatives