935272043118 vs MAX6765TTWD1/V+T feature comparison

935272043118 NXP Semiconductors

Buy Now Datasheet

MAX6765TTWD1/V+T Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS MAXIM INTEGRATED PRODUCTS INC
Package Description SOP, HVSON,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold YES YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G14 S-PDSO-N6
Length 8.65 mm 3 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 14 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVSON
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 1.75 mm 0.8 mm
Supply Voltage-Nom (Vsup) 15 V 14 V
Surface Mount YES YES
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3 mm
Base Number Matches 1 1
Rohs Code Yes
Part Package Code DFN
Pin Count 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Supply Voltage-Max (Vsup) 72 V
Supply Voltage-Min (Vsup) 4 V
Technology BICMOS
Temperature Grade AUTOMOTIVE
Threshold Voltage-Nom +1.665V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 935272043118 with alternatives

Compare MAX6765TTWD1/V+T with alternatives