935271535118
vs
PCA9554D/G,528
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
TSSOP
SOP
Package Description
4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20
SOP,
Pin Count
20
16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Clock Frequency-Max
0.4 MHz
0.4 MHz
External Data Bus Width
JESD-30 Code
R-PDSO-G20
R-PDSO-G16
JESD-609 Code
e4
e4
Length
6.5 mm
10.3 mm
Moisture Sensitivity Level
1
Number of Bits
8
Number of I/O Lines
8
8
Number of Ports
1
1
Number of Terminals
20
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
2.65 mm
Supply Current-Max
100 mA
100 mA
Supply Voltage-Max
3.6 V
5.5 V
Supply Voltage-Min
2.5 V
2.3 V
Supply Voltage-Nom
3.3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
7.5 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches
1
1
Manufacturer Package Code
SOT162-1
Samacsys Manufacturer
NXP
Compare 935271535118 with alternatives
Compare PCA9554D/G,528 with alternatives
PCA9554D/G,528 vs PCA9554DWR
PCA9554D/G,528 vs PCA9534DWRG4
PCA9554D/G,528 vs PCA9554AD,118
PCA9554D/G,528 vs 935269195118
PCA9554D/G,528 vs PCA9554DW
PCA9554D/G,528 vs PCA9554ADW
PCA9554D/G,528 vs PCA9534DW
PCA9554D/G,528 vs PCA9554D-T
PCA9554D/G,528 vs PCA9554ADWRG4