935269710112 vs 74ALVC00MX_NL feature comparison

935269710112 Nexperia

Buy Now Datasheet

74ALVC00MX_NL Fairchild Semiconductor Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
NEXPERIA FAIRCHILD SEMICONDUCTOR CORP
SOP, SOP, SOP14,.25
compliant compliant
8542.39.00.01 8542.39.00.01
ALVC/VCX/A ALVC/VCX/A
R-PDSO-G14 R-PDSO-G14
e4 e3
8.65 mm 8.65 mm
NAND GATE NAND GATE
1 1
4 4
2 2
14 14
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
4.4 ns 4.4 ns
Not Qualified Not Qualified
1.75 mm 1.75 mm
3.6 V 3.6 V
1.65 V 1.65 V
1.8 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30
3.9 mm 3.9 mm
2 1
SOIC
14
50 pF
0.024 A
SOP14,.25
TR
3 ns
NO

Compare 935269710112 with alternatives

Compare 74ALVC00MX_NL with alternatives