935268750118 vs PCK2002PLPW feature comparison

935268750118 NXP Semiconductors

Buy Now Datasheet

PCK2002PLPW NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SOIC TSSOP
Package Description TSSOP, 4.40 MM, PLASTIC, MO-153, SOT-530-1, TSSOP-8
Pin Count 8 8
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Input Conditioning STANDARD STANDARD
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e4
Length 3 mm 4.4 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 8 8
Number of True Outputs 4 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Propagation Delay (tpd) 3.4 ns 3.4 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.2 ns 0.2 ns
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3 mm 3 mm
fmax-Min 533 MHz 533 MHz
Base Number Matches 1 2
Pbfree Code Yes
Max I(ol) 0.024 A
Package Equivalence Code TSSOP8,.25
Prop. Delay@Nom-Sup 3.4 ns

Compare 935268750118 with alternatives

Compare PCK2002PLPW with alternatives