935268750118 vs CY2DP3120AXI feature comparison

935268750118 NXP Semiconductors

Buy Now Datasheet

CY2DP3120AXI Cypress Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS CYPRESS SEMICONDUCTOR CORP
Part Package Code SOIC QFP
Package Description TSSOP, LQFP, QFP52,.47SQ
Pin Count 8 52
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Input Conditioning STANDARD DIFFERENTIAL MUX
JESD-30 Code S-PDSO-G8 S-PQFP-G52
JESD-609 Code e4 e3
Length 3 mm 10 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 8 52
Number of True Outputs 4 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LQFP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Propagation Delay (tpd) 3.4 ns 0.75 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.2 ns 0.05 ns
Seated Height-Max 1.1 mm 1.6 mm
Supply Voltage-Max (Vsup) 3.6 V 2.625 V
Supply Voltage-Min (Vsup) 3 V 2.375 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 20
Width 3 mm 10 mm
fmax-Min 533 MHz 1500 MHz
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature ECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.465V; ALSO OPERATES AT 3.3V SUPPLY
Family 2DP
Max I(ol) 0.005 A
Package Equivalence Code QFP52,.47SQ
Prop. Delay@Nom-Sup 0.75 ns

Compare 935268750118 with alternatives

Compare CY2DP3120AXI with alternatives