935268676165 vs 74LVC1G80GW-Q100,1 feature comparison

935268676165 Nexperia

Buy Now Datasheet

74LVC1G80GW-Q100,1 Nexperia

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEXPERIA NEXPERIA
Package Description , TSSOP-5
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Base Number Matches 1 1
Rohs Code Yes
Part Package Code TSSOP
Pin Count 5
Manufacturer Package Code SOT353-1
Samacsys Manufacturer Nexperia
Family LVC/LCX/Z
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 2.05 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR, 7 INCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 13 ns
Screening Level AEC-Q100
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 1.25 mm
fmax-Min 200 MHz

Compare 935268676165 with alternatives

Compare 74LVC1G80GW-Q100,1 with alternatives