935268456115
vs
935268595165
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NEXPERIA
Part Package Code
SOT-353
Package Description
TSSOP,
TSSOP,
Pin Count
5
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
Length
2 mm
2.05 mm
Logic IC Type
INVERTER
INVERTER
Number of Functions
1
1
Number of Inputs
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Propagation Delay (tpd)
9.5 ns
14 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
1.25 mm
1.25 mm
Base Number Matches
2
2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Terminal Finish
TIN
Compare 935268456115 with alternatives
Compare 935268595165 with alternatives