935265470112
vs
SNJ54AHCT258FK
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEXPERIA
TEXAS INSTRUMENTS INC
Package Description
TSSOP,
QCCN, LCC20,.35SQ
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
AHCT/VHCT
AHCT/VHCT
JESD-30 Code
R-PDSO-G16
S-CQCC-N20
JESD-609 Code
e4
Length
5 mm
8.89 mm
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Moisture Sensitivity Level
1
Number of Functions
4
4
Number of Inputs
2
2
Number of Outputs
1
1
Number of Terminals
16
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Polarity
TRUE
INVERTED
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
TSSOP
QCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Propagation Delay (tpd)
11 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
4.4 mm
8.89 mm
Base Number Matches
2
1
Load Capacitance (CL)
50 pF
Max I(ol)
0.008 A
Output Characteristics
3-STATE
Package Equivalence Code
LCC20,.35SQ
Screening Level
38535Q/M;38534H;883B
Compare 935265470112 with alternatives
Compare SNJ54AHCT258FK with alternatives