935264163118
vs
74LVT16373ADL,112
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SSOP
SSOP
Package Description
7.50 MM, PLASTIC, MO-118AA, SOT-370-1, SSOP-48
PLASTIC, SOT-370-1, SSOP3-48
Pin Count
48
48
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LVT
LVT
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e4
e4
Length
15.875 mm
15.875 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
1
Number of Bits
1
8
Number of Functions
16
2
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Propagation Delay (tpd)
5.8 ns
5.4 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.8 mm
2.8 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
7.5 mm
7.5 mm
Base Number Matches
2
2
Manufacturer Package Code
SOT370-1
Factory Lead Time
4 Weeks
Load Capacitance (CL)
50 pF
Max I(ol)
0.032 A
Package Equivalence Code
SSOP48,.4
Power Supply Current-Max (ICC)
6 mA
Compare 935264163118 with alternatives
Compare 74LVT16373ADL,112 with alternatives
74LVT16373ADL,112 vs 74LVT162373DL,118
74LVT16373ADL,112 vs SN74LVT16373DLR
74LVT16373ADL,112 vs 935183110118
74LVT16373ADL,112 vs 74LVT16373ADL
74LVT16373ADL,112 vs 74LVTH162373MEA
74LVT16373ADL,112 vs 74LVT162373DL,112
74LVT16373ADL,112 vs 935264163112
74LVT16373ADL,112 vs 935183110112
74LVT16373ADL,112 vs 74LVT16373ADL,118