935263931551 vs 74LVCH32244AEC feature comparison

935263931551 NXP Semiconductors

Buy Now Datasheet

74LVCH32244AEC NXP Semiconductors

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code BGA BGA
Package Description LFBGA, LFBGA, BGA96,6X16,32
Pin Count 96 96
Manufacturer Package Code SOT-536-1 SOT-536-1
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PBGA-B96 R-PBGA-B96
Length 13.5 mm 13.5 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 1 4
Number of Functions 32 8
Number of Ports 2 2
Number of Terminals 96 96
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Propagation Delay (tpd) 5.5 ns 4.7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.5 mm 1.5 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.2 V 1.2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 5.5 mm 5.5 mm
Base Number Matches 1 11
Control Type ENABLE LOW
JESD-609 Code e0
Max I(ol) 0.024 A
Moisture Sensitivity Level 4
Package Equivalence Code BGA96,6X16,32
Prop. Delay@Nom-Sup 4.5 ns
Terminal Finish Tin/Lead (Sn63Pb37)

Compare 935263931551 with alternatives

Compare 74LVCH32244AEC with alternatives