935263028557
vs
935262497557
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
QFP
QFP
Package Description
QFP,
QFP,
Pin Count
44
44
Reach Compliance Code
compliant
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
ALSO OPERATES AT 2.5V SUPPLY
Address Bus Width
4
4
Boundary Scan
NO
NO
Clock Frequency-Max
8 MHz
4 MHz
Communication Protocol
ASYNC, BIT
ASYNC, BIT
Data Encoding/Decoding Method
NRZ
Data Transfer Rate-Max
0.125 MBps
0.125 MBps
External Data Bus Width
8
8
JESD-30 Code
S-PQFP-G44
S-PQFP-G44
JESD-609 Code
e3
e3
Length
10 mm
10 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
3
Number of Serial I/Os
2
2
Number of Terminals
44
44
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.1 mm
2.1 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
10 mm
10 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
1
1
Compare 935263028557 with alternatives
Compare 935262497557 with alternatives