935262777118 vs HD74HC1G00-EL feature comparison

935262777118 NXP Semiconductors

Buy Now Datasheet

HD74HC1G00-EL Renesas Electronics Corporation

Buy Now Datasheet
Transferred Contact Manufacturer
NXP SEMICONDUCTORS RENESAS ELECTRONICS CORP
SOIC SOIC
TSSOP, TSSOP,
5 5
unknown compliant
8542.39.00.01 8542.39.00.01
AHC HC/UH
R-PDSO-G5 R-PDSO-G5
2 mm 2 mm
NAND GATE NAND GATE
1 1
2 2
5 5
125 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
14.5 ns 125 ns
Not Qualified Not Qualified
1.1 mm 1.1 mm
5.5 V 6 V
2 V 2 V
5 V 4.5 V
YES YES
CMOS CMOS
AUTOMOTIVE INDUSTRIAL
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
1.25 mm 1.25 mm
2 2
e6
TIN BISMUTH

Compare 935262777118 with alternatives

Compare HD74HC1G00-EL with alternatives