935262767112 vs TC74VHCT126AFT(EL) feature comparison

935262767112 NXP Semiconductors

Buy Now Datasheet

TC74VHCT126AFT(EL) Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TOSHIBA CORP
Part Package Code TSSOP TSSOP
Package Description 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 TSSOP, TSSOP14,.25
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AHCT/VHCT AHCT/VHCT/VT
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4
Length 5 mm 5 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1
Number of Bits 1 1
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 9.5 ns 8.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm 4.4 mm
Base Number Matches 2 1
Control Type ENABLE HIGH
Count Direction UNIDIRECTIONAL
Load Capacitance (CL) 50 pF
Max I(ol) 0.008 A
Output Characteristics 3-STATE
Package Equivalence Code TSSOP14,.25
Packing Method TR
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 8.5 ns

Compare 935262767112 with alternatives

Compare TC74VHCT126AFT(EL) with alternatives