935262755115 vs TC7SH08FUTE85L feature comparison

935262755115 Nexperia

Buy Now Datasheet

TC7SH08FUTE85L Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEXPERIA TOSHIBA CORP
Package Description TSSOP, TSSOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AHC/VHC/H/U/V LV/LV-A/LVX/H
JESD-30 Code R-PDSO-G5 R-PDSO-G5
Length 2.05 mm 2 mm
Logic IC Type AND GATE AND GATE
Number of Functions 1 1
Number of Inputs 2 2
Number of Terminals 5 5
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 16 ns 14 ns
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 1.25 mm 1.25 mm
Base Number Matches 2 1
Load Capacitance (CL) 50 pF
Max I(ol) 0.008 A
Package Equivalence Code TSSOP5/6,.08
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 50 mA
Prop. Delay@Nom-Sup 14 ns
Schmitt Trigger NO
Screening Level AEC-Q100
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 935262755115 with alternatives

Compare TC7SH08FUTE85L with alternatives