935261511005
vs
TJA1054AT/M,518
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
DIE
|
SOIC
|
Package Description |
DIE,
|
SOP,
|
Pin Count |
15
|
14
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
|
JESD-30 Code |
R-XUUC-N15
|
R-PDSO-G14
|
Number of Functions |
1
|
1
|
Number of Terminals |
15
|
14
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
DIE
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
INTERFACE CIRCUIT
|
INTERFACE CIRCUIT
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Position |
UPPER
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
SOT108-1
|
Length |
|
8.65 mm
|
Screening Level |
|
AEC-Q100
|
Seated Height-Max |
|
1.75 mm
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
3.9 mm
|
|
|
|
Compare 935261511005 with alternatives
Compare TJA1054AT/M,518 with alternatives
-
TJA1054AT/M,518 vs TJA1054AT/NJ
-
TJA1054AT/M,518 vs TJA1041AU,027
-
TJA1054AT/M,518 vs TJA1080TS/N/C,512
-
TJA1054AT/M,518 vs 935287975518
-
TJA1054AT/M,518 vs HI-3110PSHF
-
TJA1054AT/M,518 vs HI-5113PSI
-
TJA1054AT/M,518 vs TLE6250GNTMA1
-
TJA1054AT/M,518 vs TLE62512GXUMA2
-
TJA1054AT/M,518 vs TJA1049TK