935260898112
vs
5962-0050901QFX
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
DFP
|
Package Description |
SOP,
|
QFF,
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
LVC/LCX/Z
|
LVC/LCX/Z
|
JESD-30 Code |
R-PDSO-G16
|
R-GDFP-F16
|
JESD-609 Code |
e4
|
|
Length |
9.9 mm
|
10.2 mm
|
Logic IC Type |
MULTIPLEXER
|
MULTIPLEXER
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Outputs |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
SOP
|
QFF
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Propagation Delay (tpd) |
7.5 ns
|
5.4 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
2.03 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
1.2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
2.7 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
MILITARY
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
3.9 mm
|
6.73 mm
|
Base Number Matches |
2
|
1
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.024 A
|
Output Characteristics |
|
3-STATE
|
Prop. Delay@Nom-Sup |
|
5.4 ns
|
Screening Level |
|
MIL-PRF-38535 Class Q
|
|
|
|
Compare 935260898112 with alternatives
Compare 5962-0050901QFX with alternatives