935260747118
vs
74LVC138APW,118
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEXPERIA
NEXPERIA
Package Description
TSSOP,
PLASTIC, TSSOP1-16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
LVC/LCX/Z
LVC/LCX/Z
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
5 mm
5 mm
Logic IC Type
3-LINE TO 8-LINE DECODER
3-LINE TO 8-LINE DECODER
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 13 INCH
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
8.5 ns
8.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4.4 mm
4.4 mm
Base Number Matches
1
1
Part Package Code
TSSOP
Pin Count
16
Manufacturer Package Code
SOT403-1
Factory Lead Time
8 Weeks
Date Of Intro
1998-04-28
Samacsys Manufacturer
Nexperia
Load Capacitance (CL)
50 pF
Compare 935260747118 with alternatives
Compare 74LVC138APW,118 with alternatives
74LVC138APW,118 vs MC74LCX138DTG
74LVC138APW,118 vs 74LVC138APW/T3
74LVC138APW,118 vs SN74LVC138PW
74LVC138APW,118 vs 935260747112
74LVC138APW,118 vs 74LVC138APW,112
74LVC138APW,118 vs HD74LVC138TELL-E
74LVC138APW,118 vs MC74LCX138DT
74LVC138APW,118 vs 74LCX138TTR
74LVC138APW,118 vs 74LVC138APW-T