935250080118 vs TC74LCX32FT feature comparison

935250080118 Nexperia

Buy Now Datasheet

TC74LCX32FT Toshiba America Electronic Components

Buy Now Datasheet
Yes Yes
Active Not Recommended
NEXPERIA TOSHIBA CORP
TSSOP, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14
compliant unknown
8542.39.00.01 8542.39.00.01
LVC/LCX/Z LVC/LCX/Z
R-PDSO-G14 R-PDSO-G14
e4 e4
5 mm 5 mm
OR GATE OR GATE
1
4 4
2 2
14 14
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
TR, 13 INCH
260 260
5.9 ns 20 ns
Not Qualified Not Qualified
1.1 mm 1.2 mm
3.6 V 3.6 V
1.2 V 1.65 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
30 40
4.4 mm 4.4 mm
2 1
No
TSSOP
14
Toshiba
50 pF
0.024 A
TSSOP14,.25
5.5 ns
NO

Compare 935250080118 with alternatives

Compare TC74LCX32FT with alternatives