935250080118 vs 74LVC32APW-Q100J feature comparison

935250080118 Nexperia

Buy Now Datasheet

74LVC32APW-Q100J Nexperia

Buy Now Datasheet
Yes
Active Active
NEXPERIA NEXPERIA
TSSOP, TSSOP,
compliant compliant
8542.39.00.01 8542.39.00.01
LVC/LCX/Z LVC/LCX/Z
R-PDSO-G14 R-PDSO-G14
e4 e4
5 mm 5 mm
OR GATE OR GATE
1 1
4 4
2 2
14 14
85 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
TR, 13 INCH TR, 13 INCH
260 260
5.9 ns 10.4 ns
Not Qualified
1.1 mm 1.1 mm
3.6 V 3.6 V
1.2 V 1.65 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL AUTOMOTIVE
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD SILVER
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
30 30
4.4 mm 4.4 mm
2 2
TSSOP
14
SOT402-1
EAR99
8 Weeks
Nexperia
AEC-Q100

Compare 935250080118 with alternatives

Compare 74LVC32APW-Q100J with alternatives