935242080112 vs CD74HC4060PWRG4 feature comparison

935242080112 Nexperia

Buy Now Datasheet

CD74HC4060PWRG4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEXPERIA TEXAS INSTRUMENTS INC
Package Description TSSOP, TSSOP, TSSOP16,.25
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e4
Length 5 mm 5 mm
Load/Preset Input YES NO
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Moisture Sensitivity Level 1 1
Number of Bits 14 14
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 450 ns 450 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 4.4 mm 4.4 mm
fmax-Min 24 MHz 23 MHz
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code TSSOP
Pin Count 16
Samacsys Manufacturer Texas Instruments
Additional Feature OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-IN OSCILLATOR
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 20000000 Hz
Max I(ol) 0.0052 A
Package Equivalence Code TSSOP16,.25
Packing Method TR
Power Supply Current-Max (ICC) 0.08 mA
Prop. Delay@Nom-Sup 64 ns

Compare 935242080112 with alternatives

Compare CD74HC4060PWRG4 with alternatives